L6364W

STMicroelectronics
511-L6364W
L6364W

Mfr.:

Description:
Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,802

Stock:
4,802 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4802 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.46 $8.46
$6.48 $64.80
$5.97 $149.25
$5.43 $543.00
$5.17 $1,292.50
$4.71 $2,355.00
$3.98 $3,980.00
$3.82 $9,550.00
Full Reel (Order in multiples of 5000)
$3.75 $18,750.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
CSP-19
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Dual Channel Transceivers
Product Type: Sensor Interface
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

L6364 Dual Channel Transceiver IC

STMicroelectronics L6364 Dual Channel Transceiver IC is designed to support the IO-Link standard making it suitable for industrial sensor applications. The L6364 acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signaling cable.