ST4E1216IDT

STMicroelectronics
511-ST4E1216IDT
ST4E1216IDT

Mfr.:

Description:
RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,818

Stock:
2,818 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$1.96 $19.60
$1.80 $45.00
$1.60 $160.00
$1.50 $375.00
$1.44 $720.00
$1.39 $1,390.00
Full Reel (Order in multiples of 2500)
$1.32 $3,300.00
$1.29 $6,450.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SO-8
Transceiver
16 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
1.77 mA
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 70 mA
Pd - Power Dissipation: 370 mW
Product: Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST4E12x High-Speed 3.3V/5V RS485 Transceivers

STMicroelectronics ST4E12x High-Speed 3.3V/5V RS485 Transceivers are low-power differential line transceivers for data transmission in standard RS485 applications in half-duplex mode. ST4E1216 and ST4E1240 are compatible with 3.3V or 5V rail power supplies and operate from 3V to 5.5V. These transceivers operate at data rates up to 16Mbps (ST4E1216) and 40Mbps (ST4E1240). The components are ideal for multipoint applications over extended cable runs and are robust to ESD transients. In particular, the bus pins support ±12kV IEC 61000-4-2 contact discharge. The STMicroelectronics ST4E12x High-Speed RS485 Transceivers also feature robust hot-swap capability during on/off switching or hot insertion. The transceivers are available in the standard SO-8 package and operate with a -40°C to +125°C (ST4E1216) and -40°C to +85°C (ST4E1240) temperature range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.