RS-232 Interface IC

Results: 1,268
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 124In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 561In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1,986In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2,232In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 3.5 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 510In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 LT1381 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT 25In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-24 ADM237L Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.25 V 4.75 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter 23In Stock
185Expected 2026-05-21
Min.: 1
Mult.: 1

SMD/SMT SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V 126 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 26In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 48In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 64In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1139A 12 V 4.5 V Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ One Rcv Active in SHUTD 11In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1341 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 14 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 5V L Pwr RS232 5-Drvr/3-Rcv Tran 12In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran 26In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 126 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 9 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 217In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 16In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 39In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-Narrow-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 41In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube