Transceiver RS-232 Interface IC

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 732In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 437In Stock
2,016Expected 2026-06-12
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 247In Stock
3,000Expected 2026-07-16
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 86In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 389In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 374In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. 260In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C. 204In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 151In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 458In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 8CH RS232/423 TRANSMITTER 64In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 ADM5170 Transceiver 116 kb/s 8 Driver 0 Receiver Full Duplex 15 V 9 V 36 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 78In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3x RS232 Drvr/Rcv w/ SD 7In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039A Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 84In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 79In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 43In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1039 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 15 V 5 V 4 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 109In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 107In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 51In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1133A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 32In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 64In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 74In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA 0 C + 70 C 15 kV Tube