Transceiver RS-232 Interface IC

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 1,343In Stock
4,320On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 4,976In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 2,729In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 1,931In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 4,460In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 1,152In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 8,524In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R INDEL 5,258In Stock
7,500Expected 2026-09-07
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN IND 2,206In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND 1,135In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1,267In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 6,365In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 3,405In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN28SSOP CM 966In Stock
705Expected 2026-12-11
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN COME 1,117In Stock
4,000Expected 2026-12-11
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV 1MBPS E-DWN 1,106In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 1,622In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 1,188In Stock
1,200Expected 2026-06-08
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 852In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 150 nA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 609In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 32QFN IND 1,100In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-EP-32 ISL4241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD 1,551In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS 232/422 INTERFACE DEV. 4In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx 321In Stock
1,000Expected 2026-06-01
Min.: 1
Mult.: 1
: 1,000

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 206In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube