Transceiver RS-232 Interface IC

Results: 1,680
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C PW A 595-MAX3243CPW A 595-MAX3243CPW 6,314In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDB 1,590In Stock
6,000Expected 2026-06-08
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECPW 4,655In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDB 3,504In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1,949In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver 6,604In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB A 595-MAX3243IDB 4,317In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I PW A 595-MAX3243IPW A 595-MAX3243IPW 4,650In Stock
6,000Expected 2026-06-01
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 971In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 793In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 1,263In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EPW 1,970In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 3,431In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Sgl Chl A 595- SN65C3221PW A 595-S A 595-SN65C3221PW 5,440In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB 1,134In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 1,764In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EPW 3,225In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232PW 4,871In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 2,235In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 3,897In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 1,965In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 812In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243PW A 595- A 595-SN65C3243PW 6,648In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Line Driver & Rec 905In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple Low-Power Dri ver and Receiver A A 595-SN75C1406D 1,958In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel