HDMI2C4-5F2

STMicroelectronics
511-HDMI2C4-5F2
HDMI2C4-5F2

Mfr.:

Description:
Interface - Specialized ESD protection and signal booster for HDMI source control stage interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,874

Stock:
5,874 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.11 $11.10
$0.774 $77.40
$0.585 $292.50
Full Reel (Order in multiples of 5000)
$0.477 $2,385.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialized
RoHS:  
HDMI, I2C
5.3 V
4.9 V
700 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: HDMI, I2C
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Product: HDMI ESD Protection and Signal Boosters
Product Type: Interface - Specialized
Series: HDMI2C4-5F2
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8542390090
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.