HDMI2C1-6C1

STMicroelectronics
511-HDMI2C1-6C1
HDMI2C1-6C1

Mfr.:

Description:
Interface - Specialized ESD protection and signal booster for HDMI Source control stage interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22
Can Ship Immediately
On Order:
6,000
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
$1.61 $16.10
$1.18 $118.00
$0.966 $483.00
$0.949 $949.00
Full Reel (Order in multiples of 3000)
$0.829 $2,487.00
$0.78 $4,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialized
RoHS:  
- 40 C
+ 85 C
SMD/SMT
QFN-EP-18
Brand: STMicroelectronics
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: HDMI ESD Protection and Signal Boosters
Product Type: Interface - Specialized
Series: HDMI2C1-6C1
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 22.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

HDMI2C1 ESD Protection / Signal Booster

STMicroelectronics HDMI2C1 ESD Protection / Signal Booster ICs combine mandatory control-signal conditioning and ESD protection for HDMI-compliant products. The HDMI2C1 simplifies the design of HDMI-compliant connections for high-definition set-top boxes such as setop-boxes, streaming devices, Blu-ray players, game consoles, and satellite decoders. These devices occupy up to 70% less board space than an equivalent network of discrete components for ESD protection, boosting, and level shifting of HDMI control signals.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.