SPI isolators Digital Isolators

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-NB-16 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si86SS5x SMD/SMT SOIC-NB-16 3750 Vrms Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-WB-16 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset , automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-NB-16 Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator, 4 unidirectional channels Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si86SS4x SMD/SMT SOIC-NB-16 4 Channel Unidirectional 3750 Vrms Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms SPI compatible isolator, 4 unidirectional channels, automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si86SS4x SMD/SMT SOIC-WB-16 Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms SPI compatible isolator, 4 unidirectional channels, automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS4x SMD/SMT SOIC-WB-16 Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator, 4 unidirectional channels Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si86SS4x SMD/SMT SOIC-NB-16 4 Channel Unidirectional 3750 Vrms Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator, 4 unidirectional channels Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS4x SMD/SMT SOIC-NB-16 4 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset , automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si86SS5x SMD/SMT SOIC-WB-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms SPI compatible isolator, 4 unidirectional channels Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si86SS4x SMD/SMT SOIC-WB-16 4 Channel Unidirectional 6000 Vrms Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms SPI compatible isolator, 4 unidirectional channels, automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si86SS4x SMD/SMT SOIC-WB-16 Capacitive Coupling Reel
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator, 4 unidirectional channels, automotive version Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86SS4x SMD/SMT SOIC-NB-16 Capacitive Coupling Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 0/3 Aux channel directionality) Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM4153 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 100MHz Iso ADC Serial Int Non-Stocked Lead-Time 10 Weeks
Min.: 160
Mult.: 160

LTM2893 SMD/SMT BGA-36 2 Channel Bidirectional 100 Mb/s 6000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA 80 ns - 40 C + 125 C Tray