QPG6200LTR13

Qorvo
772-QPG6200LTR13
QPG6200LTR13

Mfr.:

Description:
RF System on a Chip - SoC QPG6200 10DBM 4X4QFN32

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,980

Stock:
3,980 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.36 $7.36
$6.82 $170.50
$6.20 $620.00
$5.81 $1,452.50
$5.27 $2,635.00
$4.65 $4,650.00
Full Reel (Order in multiples of 4000)
$4.03 $16,120.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex-M4
2.4 GHz
2 Mbps
10 dBm
1.7 V
3.6 V
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
ADC Resolution: 16 bit
Brand: Qorvo
Data RAM Size: 336 kB
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 32 MHz
Mounting Style: SMD/SMT
Number of Timers: 6x 32-bit / 12x 16-bit
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: QPG6200L
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

QPG6200L Multi-Protocol System-On-Chip (SoC)

Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC) is designed for smart home devices and is based on a low-power wireless connectivity platform. This SoC supports multiple protocols on separate channels simultaneously while delivering high RF performance and reliability for consumer IoT applications. The Qorvo QPG6200L SoC operates in the worldwide 2.4GHz ISM band and is optimized for reliable communication in harsh radio environments. Additional features include ConcurrentConnect™ technologies, such as antenna diversity, multi-radio capability, and multi-channel capability. The antenna diversity for BLUETOOTH® Low Energy (LE) and IEEE 802.15.4 enables increased effective range and interference robustness. The multi-radio capability allows continuous scanning for incoming packets across the Bluetooth LE and IEEE 802.15.4 protocols with no observable blind spots, while the multi-channel capability enables operation in up to three IEEE 802.15.4 PANs on different channels.