MCIMX6Y2CVM05ABR

NXP Semiconductors
771-MCIMX6Y2CVM05ABR
MCIMX6Y2CVM05ABR

Mfr.:

Description:
Processors - Application Specialized i.MX6ULL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,840

Stock:
2,840 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.81 $24.81
$19.46 $194.60
$18.67 $466.75
$16.44 $1,644.00
$15.69 $3,922.50
$15.29 $7,645.00
Full Reel (Order in multiples of 1000)
$15.29 $15,290.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$23.70
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialized
RoHS:  
SMD/SMT
MAPBGA-289
i.MX 6ULL
Industrial
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.275 V to 1.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6ULL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357247518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C