Nuvoton ARM Microcontrollers - MCU

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+USB+RTC
450Expected 2026-05-27
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 37 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG
250Expected 2026-06-29
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+
120Expected 2026-07-21
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 114 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP
490Expected 2026-05-20
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD
500Expected 2026-11-20
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC
250Expected 2026-08-07
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 42 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio SoC ChipCorder, Cortex M0, Flash memory, RAM, GPIO, Capacitive Sensing Non-Stocked Lead-Time 28 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT LQFP-48 ARM Cortex M0 145 kB 32 bit 12 bit 34 I/O 12 kB 2.4 V 5.5 V - 40 C + 85 C Reel
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 32 kB 32 bit 12 bit 72 MHz 19 I/O 2 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFSFP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 19 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+DAC+ISP-SFP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+Flash/RAM=16KB/2KB + SPROM 512B + 9xADC +3xUART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 2 kB 1.8 V 3.6 V - 40 C + 105 C Tube

Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=16KB/2KB + SPROM 512B + 7xADC +3xUART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 15 I/O 2 kB 1.8 V 3.6 V - 40 C + 105 C Tube

Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-64K AP+8KRAM+4xDAC+Manchester Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 32 kB 32 bit 12 bit 72 MHz 19 I/O 8 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+8KRAM+4xDAC+Manchester Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0 64 kB 32 bit 12 bit 72 MHz 19 I/O 8 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-64K AP+8KRAM+4xDAC+Manchester Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 72 MHz 28 I/O 8 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0-32K AP+8KRAM+4xDAC+Manchester Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 72 MHz 28 I/O 8 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 111 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/64KB+SPROM 2048B+16xADC+6UART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 111 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M0 512 kB 32 bit 12 bit 72 MHz 111 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=32KB/8KB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0+Flash/RAM=256KB/64KB+SPROM 2048B+12xADC+6UART Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 42 I/O 64 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0 Flash ROM/RAM=128KB/16KB Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 55 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray