NXP ARM Microcontrollers - MCU

Results: 2,988
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060 12*12 USB Fix 512In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 1,714In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 817In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 1,202In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 552In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10 1,445In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 347In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 127 I/O 1 MB 1.15 V 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 217In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M7 32 bit 2 x 12 bit 1 GHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Tamper Support 171In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 2 x 12 bit 800 MHz 174 I/O 2 MB 1.1 V 1.15 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core without Graphic 179In Stock
Min.: 1
Mult.: 1

i.MX RT1170 SMD/SMT BGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 2 x 12 bit 400 MHz, 1 GHz 174 I/O 2 MB 1.1 V 1.15 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT500,FOWLP,Sec,B2 171In Stock
260Expected 2026-04-27
Min.: 1
Mult.: 1

i.MX RT500 SMD/SMT WLP-249 ARM Cortex M33, Tensilica Fusion F1 DSP 0 B 32 bit 12 bit 275 MHz, 275 MHz 5 MB 700 mV 1.155 V - 20 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT600, 176VFBGA 1,083In Stock
Min.: 1
Mult.: 1

i.MX RT600 SMD/SMT VFBGA-176 ARM Cortex M33, Tensilica HiFi4 DSP 0 B 32 bit 12 bit 300 MHz, 600 MHz 96 I/O 4.5 MB 1.71 V 1.89 V - 25 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 498In Stock
Min.: 1
Mult.: 1

K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1,500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1,250In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 785In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1,115In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 50MHz Cortex-M0+ Metrology MCU 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 3.3 V 3.3 V - 40 C + 105 C Reel, Cut Tape