STM32L486VGT3TR

STMicroelectronics
511-STM32L486VGT3TR
STM32L486VGT3TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash LCD, USB OTG, AES-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$10.67 $10,670.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L486VG
SMD/SMT
LQFP-100
ARM Cortex M4
1 MB
32 bit
12 bit
80 MHz
82 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Reel
Analog Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.08 V to 3.6 V
Interface Type: CAN, I2C, LIN, SAI, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 x 32 bit, 11 x 16 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C