Through Hole Tube Microcontrollers - MCU

Results: 1,937
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 271In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 AVR 8 bit 20 MHz 16 kB 2 kB 12 bit 23 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 232In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 RISC 8 bit 64 MHz 32 kB 2 kB 10 bit 35 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,617In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,158In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1,634In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6,274In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 1.5 kB 67 B 8 bit 12 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 3,281In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 220In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 10 MHz 1.75 kB 68 B No ADC 13 I/O 2 V 6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 886In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 16 I/O 4 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,716In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 588In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 664In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 782In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 bit 32 MHz 32 kB 2 kB 12 bit 23 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3,182In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1,288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2,326In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 782In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 16 MHz 14 kB 368 B 8 bit 25 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 7 kB 368 B No ADC 16 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 256 RAM 333In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC18 8 bit 40 MHz 4 kB 256 B 10 bit 16 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,373In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,446In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 128 kB 8 kB 12 bit 36 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 909In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 324In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 23 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 629In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 607In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube