ZiLOG Z8F0 Series 8-bit Microcontrollers - MCU

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,618
Mult.: 67

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,619
Mult.: 47

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,619
Mult.: 47

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM XTEMP Non-Stocked
Min.: 4,050
Mult.: 50

eZ8 2 kB 512 B PDIP-8 20 MHz 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM Non-Stocked
Min.: 4,000
Mult.: 50

eZ8 2 kB 512 B PDIP-8 20 MHz 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 2,910
Mult.: 15

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM XTEMP Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM XTEMP Non-Stocked
Min.: 4,032
Mult.: 96

eZ8 2 kB 512 B SOIC-8 20 MHz 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K Flash 512B RAM 64B EEPROM Non-Stocked
Min.: 4,032
Mult.: 96

eZ8 2 kB 512 B SOIC-8 20 MHz 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,610
Mult.: 38

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,610
Mult.: 38

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,591
Mult.: 27

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 64B NVDS Non-Stocked
Min.: 3,591
Mult.: 27

eZ8 2 kB 512 B 20 MHz 2.7 V 3.6 V 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 2 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 2 kB SSOP-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 2 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 2 kB SSOP-28 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 4-CH 10-BIT A/D Non-Stocked
Min.: 4,150
Mult.: 50

eZ8 2 kB 512 B PDIP-8 5 MHz 8 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 4-CH 10-BIT A/D Non-Stocked
Min.: 4,150
Mult.: 50

eZ8 2 kB 512 B PDIP-8 5 MHz 8 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 2 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 7CH 10BIT ADC Non-Stocked
Min.: 3,600
Mult.: 18

eZ8 2 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512BRAM 8CH 10BIT ADC Non-Stocked
Min.: 3,420
Mult.: 15

eZ8 2 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube