Microchip PIC18(L)F1xK50 Series 8-bit Microcontrollers - MCU

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2. 4,247In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 777In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 346In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 403In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC 375In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash 768 RAM 10-bit ADC USB 2.0 604In Stock
876Expected 2026-03-13
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 903In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 1,395In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 226In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2. 302In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 363In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 333In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash 768 RAM 10-bit ADC USB 2.0 31In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 219In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 8 kB 512 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Reel

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 264
Mult.: 22

PIC18 8 kB 256 B PDIP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 10-bit ADC USB 2.0 Non-Stocked Lead-Time 7 Weeks
Min.: 365
Mult.: 73

PIC18 8 kB 256 B QFN-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 335
Mult.: 67

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 266
Mult.: 38

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 8 kB 256 B SSOP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F1xK50 Reel