SPC574S64E3CEFAY

STMicroelectronics
511-SPC574S64E3CEFAY
SPC574S64E3CEFAY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 540   Multiples: 540
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.29 $8,796.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC574S64E3
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000

SPC574S64E3 32-Bit Power Architecture MCU

STMicroelectronics SPC574S64E3 32-Bit Power Architecture Microcontroller (MCU) is ideal for automotive chassis and safety applications. STMicroelectronics SPC574S64E3 MCU belongs to the automotive-focused products family that addresses chassis and safety electronics applications. The host processor core is advanced, cost-efficient, and complies with the Power Architecture embedded category. The device implements the VLE (variable-length encoding) APU, improving code density. The SPC574S64E3 operates at speeds of up to 140MHz and offers high-performance processing optimized for low power consumption.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.