STM32WLE5UCY7TR

STMicroelectronics
511-STM32WLE5UCY7TR
STM32WLE5UCY7TR

Mfr.:

Description:
RF Microcontrollers - MCU WLCSP 59L P 0.4 DIE 497

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$8.69 $43,450.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
150 MHz to 960 MHz
32 bit
256 kB
64 kB
48 MHz
12 bit
1.8 V
3.6 V
+ 105 C
WLCSP-59
SMD/SMT
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 12 Channel
Number of I/Os: 22 I/O
Number of Timers: 7
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs

STMicroelectronics STM32WLE4xx and STM32WLE5xx 32-bit Wireless Long-Range MCUs embed a powerful and ultra-low-power-radio-compliant LPWAN radio solution consisting of (G)FSK, (G)MSK, BPSK, and LoRa® (STM32WLE5x only). The STM32WLE5/E4xx MCUs are designed to be extraordinarily low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core, operating at a frequency of up to 48MHz. The Arm core implements a full set of DSP instructions and an independent memory protection unit (MPU) that enhances the application security. STMicroelectronics STM32WLE5/E4xx 32-bit Wireless Long-Range MCUs integrate high-speed memories, enhanced I/Os and peripherals, 12-bit ADC, 12-bit DAC low-power sample-and-hold, and two ultra-low-power comparators associated with a high-accuracy reference voltage generator.