STMicroelectronics Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 4,623In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 5 I/O 2.95 V 5.5 V + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SO8N ARM Cortex M0+ 32 bit 48 MHz 32 kB 6 kB 12 bit 6 I/O 2 V 3.6 V + 125 C Reel