NXP 8-bit Microcontrollers - MCU

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

S08 8 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Fl Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L CORE 16K F Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 2 kB SOIC-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k F Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

S08 32 kB 4 kB QFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core8KB Flsh QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 8 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Fla Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 8 kB 2 kB TSSOP-20 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 3 HIGH SIDE SWITCH Non-Stocked Lead-Time 16 Weeks

HC08 16 kB 512 B SOIC-54 4 MHz 10 bit 16 I/O 5.5 V 18 V SMD/SMT 8 bit - 40 C + 125 C MM908E624 AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 44 PINS Non-Stocked Lead-Time 16 Weeks

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU -40/+85degC AutoQual QFP 64 Non-Stocked Lead-Time 16 Weeks

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 AUTO 64LQFP F/G Non-Stocked Lead-Time 16 Weeks

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 Non-Stocked Lead-Time 16 Weeks

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 45 Weeks

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tube
NXP Semiconductors MC9S08PA16AMTG
NXP Semiconductors 8-bit Microcontrollers - MCU PT16, 16TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 2,880
Mult.: 2,880

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube
NXP Semiconductors MC9S08PA4AMSC
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit 5V Full-featured MCU with EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 2,450
Mult.: 2,450

S08 4 kB 512 B SOIC-8 20 MHz 12 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube
NXP Semiconductors MC9S08PA8AMTG
NXP Semiconductors 8-bit Microcontrollers - MCU PT16, 16TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 2,880
Mult.: 2,880

S08 8 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube
NXP Semiconductors MC9S08PB8MTGR
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 8 kB 1 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C MC9S08PT8 Reel
NXP Semiconductors MC9S08PL8SCTJR
NXP Semiconductors 8-bit Microcontrollers - MCU PL16S, 20TSSOP Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
S08 8 kB 2 kB TSSOP-20 20 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C MC9S08PT8 Reel
NXP Semiconductors MC9S08QE128CLKR
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

S08 128 kB 8 kB 50.33 MHz 12 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Reel