LQFP-64 16-bit Microcontrollers - MCU

Results: 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+125degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 32 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 192KB FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 192 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 240 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 240 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 240 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 240 kB 11 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 48KFlash 4096RAM MSCAN Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core 64kFlash Au Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12X core 96KB Flash 25MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 128 kB 8 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 192K FLASH 11264 RAM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT192KFLASH 11264 RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12 192 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Reel