LCMXO2-1200ZE-1UWG25ITR1K

Lattice
842-LCMXO2-1200ZE
LCMXO2-1200ZE-1UWG25ITR1K

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2026-05-01
Factory Lead-Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.66 $15.66
$13.66 $341.50
$13.08 $1,308.00
Full Reel (Order in multiples of 1000)
$13.08 $13,080.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
1280 LE
640 ALM
64 kbit
18 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
WLCSP-25
Reel
Cut Tape
MouseReel
Brand: Lattice
Maximum Operating Frequency: 104 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 160 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1000
Subcategory: Programmable Logic ICs
Tradename: MachXO2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE