LBGA-256 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1,919In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 180In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S67JET256 9In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333FET256 128In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 79In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 96In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S57JET256 49In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S70FET256 85In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 0 B 282 kB 2 x 10 bit, 12 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC43S50FET256 72In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 0 B 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357JET256 1,444In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337FET256 135In Stock
1,800On Order
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4337JET256 350In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4350FET256 575In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4357FET256 376In Stock
900Expected 2026-12-07
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 1 MB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 34In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET256 106In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 64 kB 282 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3
188Expected 2026-12-14
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4330FET256
180Expected 2026-09-15
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 264 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU ADS PROCESSORS Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LBGA-256 e200z4d 32 bit 120 MHz 3 MB 10 bit, 12 bit 199 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT LBGA-256 e200z0h, e200z4d 32 bit 80 MHz, 120 MHz 3 MB 256 kB 10 bit, 12 bit 199 I/O 3 V 5.5 V + 125 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 10 bit 164 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 Non-Stocked Lead-Time 36 Weeks
Min.: 90
Mult.: 90

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 512 kB 136 kB 2 x 10 bit 164 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, EMC Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 90

SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O 2.2 V 3.6 V + 85 C Tray