NXP Embedded Processors & Controllers

Results: 8,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU UC W/ 8K 0.25UM SGF 2,250In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-20 S08 8 bit 40 MHz 8 kB 512 B 10 bit 16 I/O - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 1,167In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 S12 16 bit 25 MHz 96 kB 8 kB 10 bit 40 I/O - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 420In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-80 HCS12 16 bit 32 MHz 32 kB 2 kB 12 bit 64 I/O - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-80 HCS12 16 bit 32 MHz 96 kB 6 kB 12 bit 64 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 256K FLASH, 20K RAM 800In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 e200z0h 32 bit 64 MHz 256 kB 20 kB 10 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT 1M FLASH 48K RAM 40In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1 MB 48 kB 10 bit 133 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 200In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 e200z0h 32 bit 64 MHz 1.5 MB 96 kB 10 bit, 12 bit 149 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 375In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z4d 32 bit 120 MHz 1 MB 128 kB 12 bit 96 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 196In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 e200z4 32 bit 150 MHz 4 MB 192 kB 12 bit 83 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, MAPBGA 257, 1 x FlexRay, 1 x Ethernet, -40 C to +125 C 650In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-257 e200z4 32 bit 200 MHz 2.5 MB 384 kB 4 x 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level Microcontroller based on ARM Cortex-M0+/M0 173In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 28 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC11U37HFBD64/4QL 73In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 12 kB 10 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 168kB SRAM 38In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 168 kB 10 bit 83 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 264In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 64KB HVQFN32 TRAYBDP 260In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni 520In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 512 kB 104 kB 2 x 10 bit 49 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 20 GPIO 1,425In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-24 ARM Cortex M0+ 32 bit 15 MHz 32 kB 4 kB 12 bit 20 I/O - 40 C + 105 C Tube
NXP Semiconductors Processors - Application Specialized i.MX6Q ROM Perf Enhan 55In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1.2 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialized i.MX6D ROM Perf Enhan 61In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialized i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 61In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialized mScale 845S 14X14FCBGA 221In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 139In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 240 MHz, 500 MHz 0 B 1 MB 2 x 12 bit - 40 C + 105 C Tray