NXP Embedded Processors & Controllers

Results: 8,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512BD208 52In Stock
180Expected 2026-02-27
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 40 MHz 16 kB 4 kB 12 bit 57 I/O - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 200In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 32 kB 2 kB 10 bit 34 I/O - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 264In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 8 kB 2 kB 10 bit 12 I/O - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH 50In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-28 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 22 I/O - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 64LQFP 158In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 128 kB 16 bit 50 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 50 MHz 64 kB 12 kB 12 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M4/M0 MCU 33In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 154 kB 2 x 10 bit 142 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC540xx 146In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 145 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.0GHz, -40 to 105C, Security disabled, AIOP
2In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-1292 ARM Cortex A72 64 bit 2 GHz 48 kB 32 kB 128 kB - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 3In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 18 I/O - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 48QFN 50In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 64 kB 16 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M4 Microcontroller Unit 57In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 512 kB 104 kB 10 bit 83 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM Cortex M4/M0 55In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 0 B 264 kB 2 x 10 bit 83 I/O - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 600 R2
8In Stock
168Expected 2026-06-04
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFLGA-211 ARM Cortex A53 64 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 257In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 16 kB 1 kB 12 bit 14 I/O - 40 C + 125 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 158In Stock
Min.: 1
Mult.: 1
16-bit Microcontrollers - MCU SMD/SMT LQFP-64 S12Z 16 bit 50 MHz 64 kB 4 kB 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 64-LQFP 113In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 168 MHz 64 kB 16 kB 12 bit 48 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28 10In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-28 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 22 I/O - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,974In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 2,291In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4,404In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 2,121In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O - 40 C + 125 C Tube
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialized BONO 19X19 FG 369In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-473 ARM926EJ-S 32 bit 400 MHz 16 kB 16 kB 45 kB - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors MCF51AC256AVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 420In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O - 40 C + 105 C Tray