Nisshinbo Micro Devices Precision Amplifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo NJMOP177GE-TE2
Nisshinbo Precision Amplifiers Precision Op Amp 60uV 115dB 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NJMOP177 Reel, Cut Tape, MouseReel
Nisshinbo NJM2749E-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV 1,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NJM274 Reel, Cut Tape
Nisshinbo NJMOP1772E-TE2
Nisshinbo Precision Amplifiers Precision Op Amp 60uV 115dB 50In Stock
Min.: 1
Mult.: 1
Reel: 2,000

NJMOP1772 Reel, Cut Tape, MouseReel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM8513 Reel
Nisshinbo Precision Amplifiers Prec Op Amp 60uV 115dB 126dB 1.1MHz Non-Stocked
Min.: 1
Mult.: 1

1 Channel 300 mV/us 20 uV 2.8 nA 18 V 3 V 1.6 mA 140 dB SOP-8 SMD/SMT No Shutdown - 40 C + 105 C NJMOP177 Tube
Nisshinbo NJU7076F-TE1
Nisshinbo Precision Amplifiers LN Op Amp 150uV 7V -0.3Vin Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

NJU7076 Reel

Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000

NJM274 Tube

Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000

1 Channel 2.2 MHz 14 V/us 2 mV 200 pA +/- 16 V +/- 6 V 3.4 mA 76 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C NJM274 Tube

Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000

2 Channel 2.2 MHz 14 V/us 2.5 mV 200 pA +/- 16 V +/- 6 V 5.6 mA 76 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C NJM274 Tube
Nisshinbo NJM2748AM-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2748AM-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2748M-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2748M-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749AE-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749AE-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749AM-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749AM-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749E-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749M-TE1
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM2749M-TE2
Nisshinbo Precision Amplifiers Low Offset Low Drift Dual JFET 0.8mV Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM274 Reel
Nisshinbo NJM8512AR-TE2
Nisshinbo Precision Amplifiers Precision Dual JFET 3mA 7Hz Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM8512 Reel
Nisshinbo NJM8512BR-TE2
Nisshinbo Precision Amplifiers Precision Dual JFET 3mA 7Hz Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

NJM8512 Reel