STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp 2,633In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 400 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 75 uA 30 mA 74 dB 45 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4,444In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output current limit 3.1MHz 36V BiCMOS dual 988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp 1,964In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp 1,807In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V 9,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 400 mV/us 2 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902W AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 5,429In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 1.4 mA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 3,688In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 3,447In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 3,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 29uA, small offset, single 3,426In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4,891In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 5,952In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, 3,955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad 12,382In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V 3,719In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 900 kHz 1.1 V/us 1 mV 100 pA 16 V 3 V 250 uA 92 mA 76 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 2,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 4,417In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V to 16V Op Amp 4,306In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX921 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Very high acc 25 uV zero drift 5V CMOS 1,226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 4.7 V/us 35 uV 200 pA 5.5 V 2.2 V 700 uA 6 mA 115 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C TSZ182H AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 8,908In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 2.7 MHz 1.4 V/us 2 mV 50 pA 16 V 2.7 V 570 uA 45 mA 98 dB 19 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V Op Amp 50nA 0.8mV 5.5 MHz 9,601In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 8,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 2,862In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 100 kHz 50 V/us 2 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 2,027In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel