Tube Current Sense Amplifiers

Results: 268
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 1,535In Stock
Min.: 1
Mult.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 1,400In Stock
Min.: 1
Mult.: 1

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 800 uA 250 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers DMOS, CSAmp, G=60, 80V, BiDir, 0 Drift 3,689In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 2,760In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.2 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 2,399In Stock
Min.: 1
Mult.: 1

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 305In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 446In Stock
500Expected 2026-04-16
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 800In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 307In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 36 V 2.5 V 60 uA 1 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 482In Stock
200Expected 2026-05-06
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 1,863In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 1,175In Stock
1,700Expected 2026-03-16
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 397In Stock
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1,628In Stock
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps 540In Stock
Min.: 1
Mult.: 1

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 248In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 125 C SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 358In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 1,053In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 85 C SMD/SMT DFN-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 201In Stock
333Expected 2026-03-16
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon 201In Stock
Min.: 1
Mult.: 1

LTC2946 1 Channel 2.7 V to 100 V 77 uV 100 V 2.7 V 700 uA 0.4 % - 55 C + 125 C SMD/SMT MSOP-16 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 329In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1,427In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 3 uV 100 V 5 V 275 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 1,919In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 5 V to 100 V 150 dB 60 pA 5 uV 100 V 5 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers 2x Hi V, Hi Side C Sense Amp 632In Stock
Min.: 1
Mult.: 1

LTC6103 2 Channel 120 kHz 4 V to 60 V 120 dB 245 nA 700 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi Side, Bi-Directional C Sense Am 800In Stock
Min.: 1
Mult.: 1

LTC6104 1 Channel 140 kHz 4 V to 60 V 140 dB 245 nA 700 uV 60 V 4 V 450 uA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube