QPA2628 RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 22-31.5GHz NF 1.6dB P1dB 19dBm SSG 23dB Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

22 GHz to 31.5 GHz 3.5 V 90 mA 23 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 19 dBm - 40 C + 85 C QPA2628 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 22-31.5GHz LNA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers Si QPA2628 Reel
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack