AE722F80F55D5LS-T

Alif Semiconductor
85-AE722F80F55D5LS-T
AE722F80F55D5LS-T

Mfr.:

Description:
ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex M-55, 2x Ethos U-55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$25.27 $37,905.00
9,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$30.79
Min:
1

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: ARM Microcontrollers - MCU
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
E7
SMD/SMT
FBGA-194
ARM Cortex A32, ARM Cortex M55, Ethos-U55
0 B
32 bit/16 bit
3 x 12 bit, 24 bit
160 MHz, 400 MHz, 800 MHz
120 I/O
5.5 MB, 13.5 MB
1.75 V
4.2 V
- 40 C
+ 125 C
Reel
Analog Supply Voltage: 1.8 V
Brand: Alif Semiconductor
DAC Resolution: 2 x 12 bit
Data RAM Type: MRAM, SRAM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN FD, Ethernet, I2C, I2S, I3C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel, 18 Channel
Number of Timers/Counters: 5 Counter, 16 Timer
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Ensemble® Microcontroller & Processor Family

Alif Semiconductor Ensemble® Microcontroller and Processor Family creates a scalable and compatible continuum of integrated embedded processor devices for low-end to high-end intelligent IoT end-point applications. This new generation family scales from single Arm® Cortex®-M55 Microcontrollers (MCU) to multi-core fusion processors. The multi-core devices combine two Cortex-M55 MCU cores, up to two Cortex-A32 Microprocessors (MPU), and up to two Arm Ethos™-U55. The ensemble family uses Autonomous Intelligent Power Management (aiPM™) technology to extend battery life. This ensemble family integrates full secure element functionality, such as root-of-trust, dedicated protected memory, and a dedicated security processor.