L99MH98-TR

STMicroelectronics
511-L99MH98-TR
L99MH98-TR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Automotive octal half-bridge pre-driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,505

Stock:
2,505 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.41 $11.41
$8.66 $86.60
$8.07 $201.75
$7.11 $711.00
$6.74 $1,685.00
$6.05 $3,025.00
$5.10 $5,100.00
Full Reel (Order in multiples of 1560)
$4.87 $7,597.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Octal Half-Bridge
6 V to 28 V
9 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Outputs: 8 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

L99MH98 Automotive Octal Half-Bridge Pre-Driver

STMicroelectronics L99MH98 Automotive Octal Half-Bridge Pre-Driver controls up to 16 N-channel MOSFETs and is intended for DC motor control applications such as automotive power seat control. The STMicroelectronics L99MH98 is hosted in a VFQFPN48L package with an exposed pad. This package also features wettable flanks for easy visual inspection of the solder joint. A 24-bit serial peripheral interface (SPI) configures and controls eight half-bridges or four H-bridges. The SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the external MOSFET drain-source voltage for fault conditions.