STSAFA110DFSPL03

STMicroelectronics
511-STSAFA110DFSPL03
STSAFA110DFSPL03

Mfr.:

Description:
Security ICs / Authentication ICs Authentication, state-of-the-art security for peripherals and IoT devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$1.89 $9,450.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Security ICs / Authentication ICs
Series: STSAFE-A110
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

STSAFE-A110 Authentication IC

STMicroelectronics STSAFE-A110 Authentication IC is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. The STSAFE-A110 consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 supports a wide range of security features, including authentication, secure-channel key establishment, signature verification, and symmetric keys. The device comes with a host integration code tested with STM32 microcontrollers. It can also be ported to a wide range of general-purpose microcontrollers or microprocessors. This integration code includes a command wrapper and examples for the most common use cases.