STPMIC2LAPQR

STMicroelectronics
511-STPMIC2LAPQR
STPMIC2LAPQR

Mfr.:

Description:
Power Management Specialized - PMIC Power management IC for MPU: 3 buck converters and 7 LDOs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,398

Stock:
1,398 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.05 $7.05
$5.10 $51.00
$4.80 $120.00
$4.33 $433.00
$4.14 $1,035.00
$3.81 $1,905.00
$3.59 $3,590.00
Full Reel (Order in multiples of 3000)
$3.04 $9,120.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialized - PMIC
RoHS:  
SMD/SMT
5.5 V
2.8 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000

STPMIC2L Fully Integrated Power Management IC

STMicroelectronics STPMIC2L Fully Integrated Power Management IC (PMIC) is designed for the STM32M2x MPU series applications requiring low power and high efficiency. The device integrates advanced low-power features controlled by a host processor via I2C and I/O interfaces. The STMicroelectronics STPMIC2L regulators are designed to supply power to the application processor and external system peripherals, such as DDR, flash memories, and other system devices. Three buck SMPS are optimized to provide excellent transient response and output-voltage precision across a wide range of operating conditions. The converters use an advanced PWM phase-shift synchronization technique with an integrated PLL and programmable spread-spectrum frequency modulation to reduce EMI.