STMicroelectronics Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 3,976In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C LMV823 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 3,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV853 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 1In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSX923 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower, wide bandwdth CMOS op amp Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 1.3 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV6293A Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower, wide bandwdth CMOS op amp Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV6293 Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 2.4 MHz 1.1 V/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV6393A Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 2.4 MHz 1.1 V/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV6393 Reel
STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 1.3 MHz 600 mV/us 800 uV 60 nA 5.5 V 2.3 V 120 uA 26 mA 70 dB MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV853A Reel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

2 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C LMV823A Reel