SC202AMLTRT

Semtech
947-SC202AMLTRT
SC202AMLTRT

Mfr.:

Description:
Switching Voltage Regulators SC195 INTEGRATED WITH PASSIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,560

Stock:
4,560 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.53 $3.53
$3.48 $34.80
$3.25 $81.25
$3.19 $319.00
$3.13 $782.50
$3.09 $1,545.00
$3.07 $3,070.00
Full Reel (Order in multiples of 3000)
$2.56 $7,680.00
$2.53 $15,180.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLPQ-13
Buck
800 mV to 3.3 V
500 mA
1 Output
2.9 V
5.5 V
3.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC202AEVB
Input Voltage: 2.9 V to 5.5 V
Load Regulation: - 1 %/A
Operating Supply Current: 38 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.9 V
Type: Step Down Regulator
Unit Weight: 834 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99