STMicroelectronics Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier 1,609In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier 2,297In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.2 MHz 600 mV/us 4 mV 150 nA 36 V 3 V 1.4 mA 70 dB TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel