MAX31875EVKIT#

Analog Devices / Maxim Integrated
700-MAX31875EVKIT#
MAX31875EVKIT#

Mfr.:

Description:
Temperature Sensor Development Tools Tiny I2C Temperature Sensor in WLP Packa

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.37 $96.37

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
MAX31875
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: MAX31875
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX31875EVKIT Evaluation Kit

Analog Devices MAX31875EVKIT Evaluation Kit is used to evaluate the MAX31875 ±2°C-accurate local temperature sensor with I2C/SMBus interface. The EV kit includes a graphical user interface (GUI) that provides communication over I2C with an onboard master IC. The Analog Devices MAX31875EVKIT comes with the MAX31875ROTZS+ installed.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.