4633

Adafruit
485-4633
4633

Mfr.:

Description:
Pressure Sensor Development Tools Adafruit LPS22 Pressure Sensor - STEMMA QT / Qwiic - LPS22HB

In Stock: 11

Stock:
11
Can Ship Immediately
On Order:
32
Expected 2026-05-13
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.67 $10.67

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Pressure Sensor Development Tools
RoHS:  
Development Tools
Air Pressure Sensor
LPS22HB
3.3 V to 5 V
Brand: Adafruit
Description/Function: LPS22 Pressure Sensor STEMMA QT/Qwiic LPS22HB
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
TARIC:
9026202000
ECCN:
EAR99

LPS22 Pressure Sensor

Adafruit LPS22 Pressure Sensor is designed to measure air pressure and help determine weather and altitude. This sensor features a 260hPa to 1260hPa measurement range and 24-bit pressure data measurements that read up to 75 times a second (Hz). The LPS22 sensor has 2mm x 2mm dimensions and can measure absolute pressure within 0.1hPa after one-point calibration (±1hPa before calibration). This sensor is available on a breakout board with level-shifting circuitry and a voltage regulator.