iC-PR EVAL PR2M

iC-Haus
22-IC-PREVALPR2M
iC-PR EVAL PR2M

Mfr.:

Description:
Position Sensor Development Tools Mother Board PR2M with Ribbon Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$146.32 $146.32

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Kit
Reflective Optical Encoder
IC-PR
4.5 V to 5.5 V
Bulk
Brand: iC-Haus
For Use With: Reflective Optical Encoder
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Series: iC-PR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iC-PR EVAL PR2M Evaluation Board

The iC-Haus iC-PR EVAL PR2M Evaluation Board is designed for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs. This evaluation board consists of the PR2M motherboard and a ribbon cable. The iC‑PXL3212, iC-PR, and iC-PX are advanced optical, reflective, lensless encoder ICs featuring integrated HD Phased Array photosensors and a blue LED chip. Typical applications include incremental encoders, miniature motors and actuators, X-Y and linear stages, factory automation robots, and consumer robots.