MIKROE-4744

Mikroe
932-MIKROE-4744
MIKROE-4744

Mfr.:

Description:
Optical Sensor Development Tools Proximity 14 click

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.28 $12.28

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Proximity 14 Click
VCNL36825T
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: mikroSDK
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Proximity 14 Click

Mikroe Proximity 14 click features the Vishay Semiconductors VCNL36825T fully integrated proximity sensor. It combines a high-power VCSEL (vertical-cavity surface-emitting laser) and a photodiode for proximity measurement and signal processing IC. The Proximity 14 Click provides proximity detection in applications with highly tight space requirements through its standard I2C bus serial digital interface. It comes with a programmable interrupt function. With a range of up to 20cm (7.9"), the VCNL36825T simplifies usage in consumer and industrial applications. There are no mechanical barriers are required to isolate the emitter from the detector optically.