DRILLTRIGGERV2TOBO1

Infineon Technologies
726-DRILLTRIGGERV2TO
DRILLTRIGGERV2TOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.59 $23.59

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
3D Magnetic Sensor
TLx493D
Container
Brand: Infineon Technologies
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP006066136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

DRILL TRIGGER V2 Multifunctional Control Trigger

Infineon Technologies DRILL TRIGGER V2 Multifunctional Control Trigger includes a pre-mounted magnet and two feathers. All 3D magnetic sensor 2GO Kits fit this add-on. The Infineon Technologies DRILL TRIGGER V2 add-on enables linear movements and direction selection, similar to the HMI interface on power tools.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.