TLE4973EVALINLAYTOBO1

Infineon Technologies
726-TLE4973EVALINLAY
TLE4973EVALINLAYTOBO1

Mfr.:

Description:
Current Sensor Development Tools CURRENT SENS ATV

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$437.80 $437.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
TLE4973-RE35D5-S0010
Container
Brand: Infineon Technologies
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: TLE4973 EVAL INLAY SP005853842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

TLE4973 EVAL INLAY Board

Infineon Technologies TLE4973 EVAL INLAY Board is a current sensor evaluation board ideal for evaluating three-phase systems, with up to 460A currents. This board includes three TLE4973-RE35D5-S0010 Hall current sensors mounted on an inner-PCB current sensing structure, 1mm inlay copper thickness. The TLE4973 EVAL INLAY board comes assembled with high-current connectors for attaching and securing high-current cables or busbars. This board is AEC-Q100 automotive qualified and can be used as a standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The TLE4973 EVAL INLAY board is used in applications such as medium voltage drives, auxiliary inverters, traction inverters, battery disconnection, and solid state circuit breakers.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.