TMAG5123EVM

Texas Instruments
595-TMAG5123EVM
TMAG5123EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5123 in-plane hi gh-precision Hall e

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
TMAG5123
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TMAG5123 Hall Effect Switch Sensor
Product Type: Magnetic Sensor Development Tools
Series: TMAG5123
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

TMAG5123EVM Hall Effect Switch Evaluation Module

Texas Instruments TMAG5123EVM Hall Effect Switch Evaluation Module (EVM) is designed to evaluate the performance of the TMAG5123. The TMAG5123 is a family of high-precision, wide VIN, in-plane Hall effect sensors designed for system challenges where higher magnetic precision is needed for more flexibility in design. The Texas Instruments TMAG5123EVM is populated with a Sensata 499-P36-20 test socket, which allows for precision testing of all variants of the TMAG5123 family. Each device exhibits a different sensitivity, allowing each sensitivity to be tested for use in an application. The TMAG5123 operates from a VCC range of 2.5V to 38V and is available in a standard SOT-23 package.