DK-20670

TDK InvenSense
410-DK-20670
DK-20670

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for PN IIM-20670

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$190.16 $190.16

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
IIM-20670
5 V
Tray
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartIndustrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

DK-20670 Development Kit

TDK InvenSense DK-20670 Development Kit is designed to evaluate and demonstrate the IIM-20670 MotionTracking device with the eMD software package. The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. Typical applications include navigation, platform stabilization, asset tracking, robotics, industrial automation, smart transportation, agriculture, and construction machinery.