99900053

TDK-Micronas
586-99900053
99900053

Mfr.:

Description:
Magnetic Sensor Development Tools TDK SPI PROGRAMMER V1.0

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$105.02 $105.02

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Kits
Bulk
Brand: TDK-Micronas
Product Type: Magnetic Sensor Development Tools
Series: SPI
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
EAR99

SPI Programmer V1.x

TDK-Micronas SPI Programmer V1.x is a compact and user-friendly programming tool that enables SPI communication via USB (full-speed 2.0 compliant). It features a USB-to-SPI converter with GPIO pins. The device communicates with up to six SPI sensors via theSPI interface acting as a master and supports communication speeds up to 12 MHz. Designed to supply SPI peripherals with 3.3V, 5V, or 8.3V, the SPI Programmer V1.x uses a communication voltage of 3.3V or 5V. Two LEDs are installed on the board to indicate the presence of power and active SPI communications. Based on the Microchip MCP2210, the TDK-Micronas SPI Programmer V1.x is intended for use in laboratories for engineering purposes.