DFR0300-H

DFRobot
426-DFR0300-H
DFR0300-H

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: Analog Electrical Conductivity Sensor / Meter(K=10)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
11
Pending
15
Expected 2026-05-18
22
Expected 2026-05-25
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.65 $122.65

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Tools
Analog Electrical Conductivity Sensor
3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 32 mm
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 463.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9027894530
TARIC:
9027801100
ECCN:
EAR99

DFR0300-H Gravity Series Analog Sensor/Meter

DFRobot 426-DFR0300-H is a Gravity Series Analog Sensor/Meter (K=10) that measures high electrical conductivity liquid, such as seawater, concentrated brine, etc. This product is also suitable for the water-quality application of mariculture, including marine fisheries and aquariums. The product's software library uses a single-point calibration method and can automatically identify standard buffer solutions. This sensor can be combined with the main control board and the software library to create an electrical conductivity meter.