SEN-19096

SparkFun
474-SEN-19096
SEN-19096

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun Environmental Sensor - BME688 (Qwiic)

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$58.70 $58.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Environmental Sensor
BME688
3.3 V
Brand: SparkFun
Dimensions: 25.4 mm x 25.4 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Environmental Sensor Breakout - BME688 (Qwiic)

SparkFun Environmental Sensor Breakout - BME688 (Qwiic) combines a gas scanning sensor with temperature, humidity, and barometric pressure sensing. It is a complete environmental sensor in a single package. The gas sensor on the BME688 can detect a wide variety of volatile organic compounds (VOCs), volatile sulfur compounds (VSCs), and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range. Combine that with precise temperature, humidity, and barometric pressure, and the BME688 can work as a completely standalone environmental sensor all in a 1in. x 1in. breakout.