CC1350STKUS

Texas Instruments
595-CC1350STKUS
CC1350STKUS

Mfr.:

Description:
Multiprotocol Development Tools CC1350STKUS

In Stock: 8

Stock:
8 Can Ship Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$112.84 $112.84

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:
Development Kits
2.4 GHz
CC1350
1.8 V to 3.8 V
I2C, SPI, PWM
BLE 5
802.15.4 g
Brand: Texas Instruments
For Use With: CC1350
Product Type: Multiprotocol Development Tools
Series: CC1350
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Type: WiFi, Bluetooth, Zigbee
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.

CC1350STK SensorTag Development Kit

Texas Instruments CC1350STK SensorTag Development Kit expands the SensorTag ecosystem with a single chip BLUETOOTH™ Smart® Radio and a sub-1GHz radio. This kit offers the ultimate combination of easy mobile phone integration with long-range connectivity, including a 32-bit Arm® Cortex®-M3 processor. This feature is all done on a single chip running for years on a single coin cell battery. The CC1350 is a wireless MCU targeting low-power, long-range wireless applications. The Texas Instruments CC1350 SensorTag allows a direct connection with Bluetooth to smartphones and tablets, combined with a 2Km range for the Sub-1GHz radio interface.