C125

M5Stack
170-C125
C125

Mfr.:

Description:
Multiprotocol Development Tools The M5NanoC6 is a miniature, low-power IoT development board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 70

Stock:
70
Can Ship Immediately
On Order:
170
Expected 2026-02-18
80
Expected 2026-03-25
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.22 $9.22

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
0 C
+ 40 C
Brand: M5Stack
Dimensions: 23.5 mm x 12 mm x 9.5 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5NanoC6 Board

M5Stack M5NanoC6 Board features an ESP32-C6FH4 MCU supporting Wi-Fi 6, Zigbee®, and an infrared emitter for controlling infrared IoT devices. The device's ceramic antenna ensures stable wireless communication. Programmable RGB beads enable personalized visual effects. The Grove interface allows flexible expansion of various M5 devices, which are customizable for different communication protocols.